GCB34DHLD

Heilind Number:SULGCB34DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB34DHLD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB34DHLD
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:68
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB34DHLD

Detailed Description

The GCB34DHLD is a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a current rating of 1A and a voltage of 300VAC. With a compact design, it offers 68 positions in a 2-row configuration, with a pitch of 1.27mm (.05in) for efficient PCB connectivity. The straight orientation and thru-hole termination method make installation easy, while the matte tin plating enhances durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its low profile, measuring just .61in (15.49mm) in height and 9.4mm (.37in) in width, allows for space-saving integration. Trust the GCB34DHLD for secure and robust board-to-board connections in your electronic designs.