GCB34DHLN

Heilind Number:SULGCB34DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB34DHLN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB34DHLN
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:68
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB34DHLN

Detailed Description

Introducing the GCB34DHLN, a high-performance 68-position female connector designed for board-to-board PCB applications. This connector features a robust construction with PA9T housing and Phosphor Bronze contacts plated with Gold for optimal conductivity. With a 1.27mm pitch and straight orientation, it offers precise and reliable connectivity. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 125°C, it ensures durability in demanding environments. The termination method is through hole, with a tail length of 4.06mm for secure attachment. At a compact height of 15.49mm and width of 9.4mm, it saves space on PCBs. Certified for quality and performance, this connector is ideal for high-reliability applications in industries such as aerospace, defense, and telecommunications. Upgrade your connectivity solutions with the GCB34DHLN.