GCB34DHLR

Heilind Number:SULGCB34DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB34DHLR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB34DHLR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:68
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:68
SKU:SULGCB34DHLR

Detailed Description

The GCB34DHLR connector boasts superior performance with its PA9T housing and Phosphor Bronze contacts, ensuring reliable connectivity in demanding applications. Featuring a 1A amperage rating and 300VAC voltage, this female connector with two rows and Hairpin contact type offers a total of 68 positions with a 1.27mm pitch. Designed for secure mounting on metal boards with Thru Hole termination, it guarantees stability even in harsh environments with an operating temperature range of -65 to 125°C. The gold-plated contacts provide excellent conductivity, while the Matte Tin termination plating enhances durability. With a compact size of 9.4mm width and 15.49mm height, the GCB34DHLR is ideal for board-to-board and card edge connections in various electronic systems. Trust in its high-quality construction for seamless performance and longevity in your designs.