GCB34DHND

Heilind Number:SULGCB34DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB34DHND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB34DHND
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:68
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB34DHND

Detailed Description

Experience seamless and reliable board-to-board connectivity with our PA9T & Phosphor Bronze female connector. With a current rating of 1A, this connector features two rows and a clearance hole mount type for easy installation. Its thru-hole termination method ensures secure attachment, while the gold-plated phosphor bronze contacts offer excellent conductivity. Operating at a voltage of 300VAC, and with 68 hairpin contact positions, this connector guarantees efficient power transfer. The straight orientation and 3.18mm tail length provide versatility in usage. Designed for durability, it can withstand temperatures ranging from -65 to 125°C. Measuring 15.49mm in height and 9.4mm in width, this matte tin-plated connector is suitable for various PCB applications. Trust in the GCB34DHND for high-quality, high-performance connectivity.