GCB34DHNN

Heilind Number:SULGCB34DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB34DHNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB34DHNN
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:68
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB34DHNN

Detailed Description

The GCB34DHNN is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring two rows with a total of 68 positions, this connector is ideal for demanding applications. The female gender, straight orientation, and hairpin contact type ensure easy and secure mating. Constructed with PA9T and made of Phosphor Bronze with Gold plating, it offers excellent conductivity and durability. With a pitch of 1.27mm, it allows for precise and compact PCB layouts. Operating at a voltage of 300VAC and with an amperage of 1A, it is suitable for various power and signal transmission needs. The termination method is through-hole, with matte tin plating, ensuring robust solder connections. With a tail length of 3.18mm, it provides ample room for soldering. The connector's operating temperature range of -65 to 125°C makes it suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet sturdy footprint. The GCB34DHNN is a top choice for professionals requiring high-performance board-to-board connectivity.