| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB34DHRD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 68 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 68 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB34DHRD |
GCB34DHRD
| Heilind Number: | SULGCB34DHRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB34DHRD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB34DHRD, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. Featuring 68 gold-plated hairpin contacts made of PA9T and phosphor bronze, this connector ensures reliable connectivity with a current rating of 1A and a voltage capacity of 300VAC. With a pitch of 1.27mm (.05in) and a straddle orientation, it offers precise alignment for seamless integration. The clearance hole mount type and card extender termination method make installation a breeze, while the matte tin plating guarantees durability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in various industrial applications. Add it to your design for superior performance and connectivity.

