GCB34DHRN

Heilind Number:SULGCB34DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB34DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB34DHRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:68
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:68
SKU:SULGCB34DHRN

Detailed Description

This PA9T & Phosphor Bronze Board-to-Board PCB Connector, with SKU GCB34DHRN, is a high-performance solution for your connectivity needs. Featuring a female gender with two rows of hairpin contacts, it ensures reliable power delivery with an amperage rating of 1A and a voltage capacity of 300VAC. The contact material and plating of Phosphor Bronze and Gold, respectively, guarantee excellent conductivity and durability. With 68 positions and a pitch of 1.27mm, it offers seamless integration on your PCB. The connector, designed for card extender termination method and straddle orientation, is ideal for various applications. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The matte tin termination plating ensures secure attachment, while its compact size, with a height of 15.49mm and width of 9.4mm, saves space on your board. Trust in the GCB34DHRN for robust and efficient board-to-board connections.