GCB34DLTH

Heilind Number:SULGCB34DLTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB34DLTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHER BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB34DLTH
Amperage:3 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:225 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:68
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:24.36 mm, .959 in
Connector Width:.375 in, 9.53 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCB34DLTH

Detailed Description

Introducing the GCB34DLTH, a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission at an amperage of 3A and voltage rating of 225VAC. With two rows of 68 cantilever contacts on a 2.54mm pitch, it offers versatile connectivity options. The straight orientation and thru-hole termination method with clearance hole mount make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, it is suitable for demanding environments. With a compact size of 24.36mm height and 9.53mm width, it saves space on the PCB. RoHS compliant and with termination plating of matte tin, it meets international standards for safety and environmental responsibility. Ideal for high-reliability applications, the GCB34DLTH is a top choice for engineers seeking quality connectors.