GCB34DYFD

Heilind Number:SULGCB34DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB34DYFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB34DYFD
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:68
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB34DYFD

Detailed Description

This PA9T & Phosphor Bronze Board-to-Board Connector features a 1A amperage rating, making it ideal for low-power applications. With two rows and 68 positions, it offers ample connectivity options. The surface mount termination method and clearance hole mount type ensure easy installation on PCBs. The contacts, made of durable phosphor bronze with gold plating, provide reliable conductivity, while the cantilever contact type offers secure connections. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for various environments. With a voltage rating of 300VAC, it meets safety standards. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the board. The matte tin termination plating adds to its durability. Perfect for high-performance electronic devices, this connector guarantees efficient signal transmission.