GCB34DYFR

Heilind Number:SULGCB34DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB34DYFR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB34DYFR
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:68
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB34DYFR

Detailed Description

Introducing the GCB34DYFR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission. With a current rating of 1A, voltage capacity of 300VAC, and operating temperature range from -65 to 125°C, it is suitable for a wide range of environments. The connector offers 68 positions in a compact design with two rows, perfect for maximizing connectivity in limited spaces. Its surface mount termination method and metal board lock mount type provide secure and stable installation. With a pitch of 1.27mm and cantilever contact type, it guarantees precise mating. The connector's matte tin termination plating enhances durability. Whether used in aerospace, military, or industrial applications, the GCB34DYFR delivers exceptional performance and longevity. Elevate your connectivity solutions with this essential component.