GCB34DYFT

Heilind Number:SULGCB34DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB34DYFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB34DYFT
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:68
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB34DYFT

Detailed Description

Introducing the GCB34DYFT, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring a female gender with two rows of contacts, this connector offers secure and reliable signal transmission. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and efficient power delivery. The Cantilever contact type and gold plating guarantee excellent conductivity, while the threaded mount type and surface mount termination method facilitate easy installation. With a pitch of 1.27mm and a voltage rating of 300VAC, it is suitable for high-density and high-power applications. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Boasting 68 positions and a tail length of 2.54mm, it provides ample connectivity options. Its compact design, with a height of 15.49mm and width of 9.4mm, ensures space-saving integration. The termination plating of Matte Tin further enhances its performance and longevity. Whether in aerospace, military, or industrial settings, the GCB34DYFT is the perfect solution for demanding connectivity requirements.