GCB34DYHN

Heilind Number:SULGCB34DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB34DYHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB34DYHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:68
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:68
SKU:SULGCB34DYHN

Detailed Description

Introducing the GCB34DYHN, a high-quality board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector features two rows for efficient power transmission, with a pitch of 1.27mm (.05 in) and a contact type of Cantilever for reliable performance. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and conductivity, while the Gold contact plating offers enhanced signal transfer. With a maximum voltage rating of 300 VAC and an amperage of 1A, this connector is suitable for various power and data transmission needs. Its straight orientation, no mounting requirement, and thru-hole termination method simplify installation on PCBs. The 68 positions and 3.18mm (.125 in) tail length provide ample connectivity options, while the RoHS compliance guarantees environmental responsibility. Operating in a wide temperature range from -65 to 125°C, this connector is reliable even in harsh conditions. With a compact design measuring 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, it is ideal for space-constrained applications. Whether for industrial, commercial, or consumer electronics, the GCB34DYHN ensures secure and efficient PCB connections.