GCB34DYHR

Heilind Number:SULGCB34DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB34DYHR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB34DYHR
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:68
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB34DYHR

Detailed Description

This high-performance PCB connector, SKU GCB34DYHR, features a durable construction with PA9T housing and Phosphor Bronze contacts for reliable connectivity. With an amperage rating of 1A and voltage capacity of 300VAC, it ensures efficient power transmission. Designed for female gender, it offers two rows of 68 positions each, facilitating multiple connections. The Thru Hole mount type and Metal Board Lock mechanism guarantee secure attachment to circuit boards. Gold-plated contacts and Matte Tin termination ensure excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, it is suitable for diverse environments. Its compact dimensions of 15.49mm in height and 9.4mm in width make it ideal for space-constrained applications. This Cantilever contact type connector, with a pitch of 1.27mm, is perfect for high-speed data transmission. A versatile solution for Board to Board and Card Edge connections, it is a dependable choice for various electronic projects.