GCB34DYHT

Heilind Number:SULGCB34DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB34DYHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB34DYHT
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:68
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB34DYHT

Detailed Description

Introducing the GCB34DYHT, a high-performance PA9T & Phosphor Bronze board-to-board and card edge connector designed for reliable connectivity in demanding applications. With a current rating of 1A and voltage capability of 300VAC, this female connector features two rows of 68 cantilever contacts plated with gold for optimal signal transmission. Its threaded mounting and through-hole termination ensure secure attachment to PCBs. The 1.27mm pitch and straight orientation offer precise alignment, while the operating temperature range of -65 to 125°C guarantees performance in harsh environments. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 3.18mm, this connector is compact yet robust. Matte tin termination plating enhances durability. Ideal for aerospace, defense, and industrial applications, the GCB34DYHT sets a new standard for connectivity in hi-rel environments.