GCB34DYRD

Heilind Number:SULGCB34DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB34DYRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB34DYRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:68
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:68
SKU:SULGCB34DYRD

Detailed Description

Introducing the GCB34DYRD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable signal transmission even in harsh environments. With a compact pitch of 1.27mm (.05 in) and a voltage rating of 300VAC, it offers efficient power delivery while maintaining signal integrity. The female connector with two rows and 68 positions is ideal for complex circuitry setups, and its cantilever contact type guarantees secure mating. Designed for easy installation with a clearance hole mount and card extender termination method, it suits a wide range of PCB designs. With an operating temperature range of -65 to 125°C, along with matte tin termination plating for enhanced durability, this connector is a dependable choice for aerospace, defense, and industrial applications. Upgrade your connectivity solutions with the GCB34DYRD.