GCB34DYRN

Heilind Number:SULGCB34DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB34DYRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB34DYRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:68
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:68
SKU:SULGCB34DYRN

Detailed Description

The GCB34DYRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity with a current rating of 1A and a voltage limit of 300VAC. With two rows and 68 positions, it offers ample connectivity options. The Cantilever contact type, gold-plated for enhanced conductivity, guarantees optimal signal transmission. Its orientation allows for straddle mounting, while the termination method is via card extender. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact form factor, measuring just 9.4mm in width and 15.49mm in height, it is ideal for space-constrained PCB layouts. The matte tin termination plating ensures long-term durability. Perfect for high-reliability applications, the GCB34DYRN is a crucial component in advanced electronic systems.