GCB34DYRT

Heilind Number:SULGCB34DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB34DYRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB34DYRT
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:68
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB34DYRT

Detailed Description

Introducing the GCB34DYRT, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. With a short_description of PA9T & PHOSPHOR BRONZE, this female connector features two rows, threaded mount type, and card extender termination method. Engineered for precision, it offers a contact material of phosphor bronze with gold plating, ensuring reliable signal transmission at 1 A and up to 300 VAC. The cantilever contact type and straddle orientation provide secure mating in a 1.27 mm pitch, ideal for demanding applications. With 68 positions and a tail length of 4.45 mm, this connector guarantees seamless integration on PCBs. Operating flawlessly in temperatures ranging from -65 to 125 °C, it meets stringent performance standards. The connector's compact size, with a height of 15.49 mm and width of 9.4 mm, is suitable for space-constrained environments. Featuring matte tin termination plating, it offers durability and longevity. Whether used in industrial machinery, telecommunications, or aerospace systems, the GCB34DYRT ensures exceptional connectivity in every application. Elevate your electronic designs with this top-of-the-line connector.