GCB35DHAN

Heilind Number:SULGCB35DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB35DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB35DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:70
SKU:SULGCB35DHAN

Detailed Description

GCB35DHAN features a robust PA9T housing and precision-crafted Phosphor Bronze contacts, ensuring reliable performance in demanding environments. With an amperage rating of 1A and a voltage capacity of 300VAC, this female connector with two rows of 70 positions is designed for high-density board-to-board or card edge connections. Its right-angle orientation and thru-hole termination method facilitate easy installation on PCBs. The gold-plated contacts offer excellent conductivity and corrosion resistance, while the matte tin termination plating enhances solderability. Operating within a wide temperature range of -65 to 125°C, this connector guarantees stable operation even in extreme conditions. Compact in size with a connector height of .915 inches and a width of .37 inches, it is ideal for space-constrained applications. Trusted for quality and performance, the GCB35DHAN is the perfect choice for your connectivity needs.