GCB35DHAR

Heilind Number:SULGCB35DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB35DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB35DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:70
SKU:SULGCB35DHAR

Detailed Description

The GCB35DHAR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered contacts made of phosphor bronze with gold plating, it ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage limit of 300VAC, this connector is suitable for power and signal transmission. Its two-row, right-angle design with metal board lock mount type offers secure PCB attachment, while the hairpin contact type and 1.27mm pitch allow for efficient signal transfer. With 70 positions and a tail length of 2.54mm, it provides ample connectivity options. Operating from -65 to 125°C, it is ideal for use in extreme temperature conditions. Measuring 23.24mm in height and 9.4mm in width, it offers a compact yet sturdy solution for your connectivity needs. The GCB35DHAR is a reliable and efficient connector for various industrial and commercial applications.