GCB35DHAS

Heilind Number:SULGCB35DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB35DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB35DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:70
SKU:SULGCB35DHAS

Detailed Description

Introducing the GCB35DHAS, a high-performance PA9T and Phosphor Bronze connector specifically designed for board-to-board PCB applications. With a compact pitch of 1.27mm (.05in) and accommodating 70 positions across 2 rows, this female connector ensures seamless connectivity. Featuring gold-plated Hairpin contacts on a right-angle orientation, it guarantees reliable signal transmission at up to 300VAC, making it ideal for various electronic devices. The termination method of Thru Hole with Matte Tin plating offers robust solder connections, while the operating temperature range of -65 to 125°C ensures durability in harsh environments. With a connector height of .915in (23.24mm) and a width of 9.4mm (.37in), it provides a space-efficient solution. Trust the GCB35DHAS for secure and efficient board-to-board connections in your electronic designs.