GCB35DHAT

Heilind Number:SULGCB35DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB35DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB35DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:70
SKU:SULGCB35DHAT

Detailed Description

The GCB35DHAT is a high-performing board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a rated amperage of 1A and a voltage of 300VAC. With two rows of hairpin contacts offering a total of 70 positions, it facilitates secure and efficient connectivity. The threaded mounting and thru-hole termination method guarantee robust attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for use in harsh environments. The right-angle orientation, compact dimensions of .915" in height and 9.4mm in width, and a pitch of 1.27mm make it ideal for space-constrained applications. The matte tin termination plating enhances durability. Whether it's for industrial machinery, telecommunications systems, or aerospace equipment, the GCB35DHAT delivers exceptional performance and reliability.