GCB35DHBD

Heilind Number:SULGCB35DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB35DHBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB35DHBD
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB35DHBD

Detailed Description

This PA9T & Phosphor Bronze 0 Board-to-Board PCB Connector, with SKU GCB35DHBD, offers reliable connectivity for your electronic devices. Featuring a female gender and two rows of contacts, it ensures efficient data transmission. The clearance hole mount type and through-hole termination method guarantee easy and secure installation. Constructed with high-quality phosphor bronze contacts plated with gold, it provides excellent conductivity and corrosion resistance. With a pitch of 1.27mm (0.05in) and a voltage rating of 300VAC, it meets the demands of various applications. The hairpin contact type and right-angle orientation offer versatility in design. Boasting 70 positions and a tail length of 4.32mm (0.17in), it accommodates complex connectivity needs. Operating within a wide temperature range of -65 to 125°C, it ensures reliable performance in harsh environments. The compact design, with a height of 23.24mm (0.915in) and width of 9.4mm (0.37in), suits space-constrained layouts. The matte tin termination plating enhances durability. Classified under hi-rel standards, it ensures quality and longevity in mission-critical systems. Upgrade your connectivity solutions with the GCB35DHBD.