GCB35DHBN

Heilind Number:SULGCB35DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB35DHBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB35DHBN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:70
SKU:SULGCB35DHBN

Detailed Description

Introducing SKU GCB35DHBN, a high-performance PA9T and Phosphor Bronze connector designed for reliable board-to-board connections. With a female gender and two rows, this connector offers seamless integration. Featuring a Thru Hole termination method and Gold contact plating, it ensures optimal conductivity. The 1.27mm pitch and 300VAC voltage rating make it suitable for various applications. Its Hairpin contact type and Right Angle orientation enhance versatility. With 70 positions and a tail length of 4.32mm, it accommodates complex circuitry. Operating in a wide temperature range of -65 to 125°C, this connector guarantees durability. The matte Tin termination plating adds to its robust construction. Ideal for use in hi-rel environments, it meets stringent industry standards. Upgrade your connectivity solutions with the GCB35DHBN connector.