GCB35DHBR

Heilind Number:SULGCB35DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB35DHBR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB35DHBR
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB35DHBR

Detailed Description

Introducing the GCB35DHBR, a high-performance PA9T and phosphor bronze connector designed for robust board-to-board and card edge connections. With a compact form factor featuring two rows of hairpin contacts, this female connector offers secure and reliable termination through metal board lock mounting. The gold-plated phosphor bronze contacts ensure excellent conductivity and durability, meeting stringent 300VAC voltage requirements. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial applications. Its 70 positions and 1A amperage rating provide ample connectivity for complex circuitry. With a pitch of 1.27mm and right-angle orientation, it enables efficient PCB layouts. The matte tin termination plating further enhances its reliability. Trust the GCB35DHBR for high-speed and high-reliability interconnect solutions in your electronic designs.