GCB35DHBS

Heilind Number:SULGCB35DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB35DHBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB35DHBS
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB35DHBS

Detailed Description

The GCB35DHBS Board To Board PCB Connector offers high reliability and durability for demanding applications. Featuring PA9T and Phosphor Bronze construction, with gold contact plating, it ensures excellent conductivity. This female connector with two rows and 70 positions, along with a 1A amperage rating and 300VAC voltage, is suitable for power and signal transmission. The hairpin contact type and right-angle orientation facilitate easy mating. With a termination method of thru hole and termination plating of matte tin, it guarantees secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, measuring 9.4mm in width and 23.24mm in height, makes it space-efficient on PCBs. Trust the GCB35DHBS for reliable board-to-board connections in your electronic designs.