GCB35DHBT

Heilind Number:SULGCB35DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB35DHBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB35DHBT
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB35DHBT

Detailed Description

Introducing the GCB35DHBT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted with PA9T and featuring contacts made of Phosphor Bronze with Gold plating, this connector ensures reliable signal transmission with low impedance. With a pitch of 1.27mm and 70 positions spread across 2 rows, it offers ample connectivity options while maintaining a compact form factor. The threaded mount type and through-hole termination method guarantee secure and stable installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. The right-angle orientation and hairpin contact type further enhance convenience during assembly. Meeting stringent quality standards, this connector is ideal for aerospace, military, and industrial applications where robust performance is a must. Trust the GCB35DHBT for seamless board-to-board connections that stand the test of time.