GCB35DHFD

Heilind Number:SULGCB35DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB35DHFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB35DHFD
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB35DHFD

Detailed Description

Introducing the GCB35DHFD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission. With a current rating of 1A and a voltage capacity of 300VAC, it meets the needs of power and data-intensive systems. The connector, designed for surface mount installation with a clearance hole, offers easy and secure mounting. Its 2-row, 70-position configuration and hairpin contacts ensure efficient connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained PCB layouts. Trust the GCB35DHFD for high-reliability connections in aerospace, defense, and industrial applications.