| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB35DHFN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB35DHFN |
GCB35DHFN
| Heilind Number: | SULGCB35DHFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB35DHFN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB35DHFN, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PA9T and featuring Phosphor Bronze contacts plated in gold, this connector guarantees reliable conductivity. With an amperage rating of 1A and voltage capacity of 300VAC, it ensures efficient power transmission. The two rows of Hairpin contacts, totaling 70 positions, offer seamless connectivity. Its surface mount termination method and matte tin plating make installation hassle-free and durable. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a compact height of 15.49mm and width of 9.4mm, it's perfect for space-constrained environments. Trust the GCB35DHFN for high-speed, high-reliability connections in your electronic systems.

