| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB35DHFT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB35DHFT |
GCB35DHFT
| Heilind Number: | SULGCB35DHFT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB35DHFT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB35DHFT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable connectivity even in harsh environments. With a current rating of 1A and a voltage capacity of 300VAC, it's suitable for a wide range of electronic devices. The straight orientation, threaded mount, and surface mount termination method make installation easy and secure. Its 70 contacts, with a pitch of 1.27mm, provide ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial settings. Trust in the GCB35DHFT for efficient and durable board-to-board connections.

