| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB35DHHD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB35DHHD |
GCB35DHHD
| Heilind Number: | SULGCB35DHHD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB35DHHD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB35DHHD, a high-performance board-to-board PCB connector designed for reliable data transmission. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures optimal signal conductivity. With a 1A amperage rating and a voltage capacity of 300VAC, it meets the demands of various electronic applications. The two-row, 70-position layout with a 1.27mm pitch allows for efficient connectivity. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse environments. Trust in the GCB35DHHD for seamless board-to-board connections in your electronic designs.

