GCB35DHHN

Heilind Number:SULGCB35DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB35DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB35DHHN
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB35DHHN

Detailed Description

The GCB35DHHN is a high-quality PA9T and Phosphor Bronze female board-to-board PCB connector, designed for reliable power and signal transmission. With an amperage rating of 1A and a voltage capacity of 300VAC, this connector is suitable for various electronic applications. Featuring two rows of 70 hairpin contacts with gold plating, it ensures low contact resistance and enhanced durability. The termination method is through-hole, with a tail length of 3.18mm, making it easy to install on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is highly reliable in harsh environmental conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on PCBs. Certified for quality and performance, the GCB35DHHN is the perfect choice for demanding industrial and commercial applications.