GCB35DHHT

Heilind Number:SULGCB35DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB35DHHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB35DHHT
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB35DHHT

Detailed Description

Introducing the GCB35DHHT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this female connector offers reliable connectivity with a current rating of 1A and a voltage rating of 300VAC. With two rows of hairpin contacts, each with gold plating for optimal signal transmission, it ensures secure and low-resistance connections. The threaded mount and through-hole termination method guarantee stability and ease of installation on PCBs. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 70 positions and a pitch of 1.27mm, it provides ample connectivity options while maintaining compact dimensions. The matte tin termination plating enhances durability, making it ideal for industrial and aerospace applications where reliability is paramount. Trust the GCB35DHHT for your high-reliability connectivity needs.