GCB35DHLD

Heilind Number:SULGCB35DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB35DHLD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB35DHLD
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB35DHLD

Detailed Description

The GCB35DHLD is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures exceptional durability and conductivity. With a current rating of 1A and voltage capacity of 300VAC, it meets stringent power requirements. The female connector, with two rows of Hairpin contacts, offers a total of 70 positions with precise 1.27mm pitch. Its straight orientation and clearance hole mount type make installation easy and secure. The gold-plated contacts guarantee low contact resistance, while the matte tin termination plating ensures long-term reliability. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Trust the GCB35DHLD for efficient and durable board-to-board connections in your electronic designs.