GCB35DHLN

Heilind Number:SULGCB35DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB35DHLN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB35DHLN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:70
SKU:SULGCB35DHLN

Detailed Description

The GCB35DHLN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and two rows of 70 gold-plated contacts, it ensures reliable signal transmission at a voltage of up to 300VAC. The female connector features a straight orientation and hairpin contact type, made of durable PA9T and phosphor bronze materials for optimal conductivity. Termination is through-hole with a tail length of 4.06mm (.16 in), and matte tin plating for added durability. Operating in a wide temperature range from -65 to 125°C, it offers robust performance in various environments. This connector, with a compact size of 9.4mm (.37 in) in width and a low profile of 15.49mm (.61 in) in height, is suitable for space-constrained applications. Ideal for use in telecommunications, industrial, and aerospace sectors, the GCB35DHLN ensures secure and efficient board-to-board connections.