GCB35DHLR

Heilind Number:SULGCB35DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB35DHLR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB35DHLR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:70
SKU:SULGCB35DHLR

Detailed Description

The GCB35DHLR is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows of 70 hairpin contacts, it offers reliable connectivity with a pitch of 1.27mm (.05 in). Constructed with PA9T and Phosphor Bronze, this connector ensures durability and optimal signal transmission. The gold-plated contacts provide enhanced conductivity, suitable for applications requiring a 300VAC voltage rating and 1A amperage. With a straight orientation and a termination method of thru hole, it guarantees secure mounting on a metal board. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), makes it space-efficient without compromising performance. The matte tin termination plating adds further protection against corrosion, ensuring long-term reliability. Overall, the GCB35DHLR is a top choice for high-speed data transmission and power delivery in industrial and commercial electronics.