GCB35DHNN

Heilind Number:SULGCB35DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB35DHNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB35DHNN
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB35DHNN

Detailed Description

Experience unparalleled connectivity with our GCB35DHNN Board To Board PCB Connector. This female connector boasts two rows of high-performance contacts crafted from PA9T and Phosphor Bronze, ensuring durability and reliability. With a pitch of 1.27mm, it offers precise and secure connections. The gold-plated contacts guarantee optimal conductivity, while the hairpin design enhances signal transmission. Operating at up to 300VAC and 1A, it's suitable for various applications. Its straight orientation and 70 positions make it versatile, perfect for complex PCB layouts. Featuring a tail length of 3.18mm and termination method through-hole, installation is a breeze. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is ideal for demanding environments. Upgrade your connectivity solutions with the GCB35DHNN.