GCB35DHNT

Heilind Number:SULGCB35DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB35DHNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB35DHNT
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB35DHNT

Detailed Description

Introducing the GCB35DHNT, a high-performance female board-to-board PCB connector designed for demanding applications. With a contact rating of 1A and a voltage tolerance of 300VAC, this connector ensures reliable power transmission. Featuring two rows with a total of 70 positions, it offers ample connectivity options. The termination method is through-hole, guaranteeing secure and stable attachment to the PCB. Constructed with PA9T and Phosphor Bronze material, and gold-plated contacts, it offers exceptional durability and conductivity. The hairpin contact type, along with a pitch of 1.27mm, enables precise and efficient mating. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a low-profile design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on the board. The matte tin termination plating ensures compatibility with various soldering techniques. Whether in aerospace, defense, or industrial applications, the GCB35DHNT is the ideal choice for reliable and high-speed board-to-board connections.