GCB35DHRD

Heilind Number:SULGCB35DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB35DHRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB35DHRD
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB35DHRD

Detailed Description

The GCB35DHRD is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures optimal signal conductivity and longevity. With a pitch of 1.27mm, it offers precise alignment for seamless integration. Its female gender, 2 rows, and 70 positions accommodate complex connectivity needs. The clearance hole mount type and card extender termination method facilitate easy installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 300VAC, it is suitable for diverse applications. The hairpin contact type and straddle orientation further enhance its performance. With a compact size of 9.4mm width and 15.49mm height, it saves space on PCBs. The matte tin termination plating adds to its durability. Ideal for demanding environments, this connector is a reliable choice for high-performance electronic systems.