GCB35DHRN

Heilind Number:SULGCB35DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB35DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB35DHRN
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB35DHRN

Detailed Description

SKU GCB35DHRN features a durable PA9T housing and precision-engineered Phosphor Bronze contacts, ensuring reliable connectivity in demanding environments. With a current rating of 1A and voltage resistance up to 300VAC, this female connector is designed for high-performance applications. Its two rows of 70 hairpin contacts, featuring gold plating for optimal signal transmission, offer secure and efficient board-to-board connections. The card extender termination method and straddle orientation facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and rugged use. Measuring 15.49mm in height and 9.4mm in width, with a pitch of 1.27mm, it offers a compact yet robust solution for PCB interconnections. Trust in the reliability and quality of this GCB35DHRN connector for your critical electronic systems.