GCB35DHRT

Heilind Number:SULGCB35DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB35DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB35DHRT
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB35DHRT

Detailed Description

Introducing the GCB35DHRT, a high-performance PA9T & Phosphor Bronze connector perfect for demanding applications. This female connector features two rows for optimal connectivity, with a threaded mount type ensuring secure attachment. Utilizing a card extender termination method, it guarantees reliable signal transmission. Crafted with Phosphor Bronze contacts plated in gold, it offers exceptional conductivity and durability. Operating at an amperage of 1A and a voltage of 300VAC, this connector is suitable for diverse electronic systems. With a hairpin contact type and straddle orientation, it ensures precise and stable connections. Its 70 positions and 1.27mm pitch accommodate complex PCB layouts with ease. Designed for harsh environments, it has an operating temperature range of -65 to 125°C. This connector, with a tail length of 4.06mm, connector height of 15.49mm, and width of 9.4mm, is ideal for compact designs. Its matte tin termination plating enhances reliability. In the category of Board To Board PCB Connectors and Card Edge Connectors, the GCB35DHRT is a standout choice for high-reliability applications.