GCB35DYFD

Heilind Number:SULGCB35DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB35DYFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB35DYFD
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB35DYFD

Detailed Description

Introducing the GCB35DYFD, a high-performance board-to-board PCB connector perfect for demanding applications. Engineered with precision, this connector features a durable PA9T housing and phosphor bronze contacts with gold plating, ensuring reliable conductivity. With a 1A amperage rating and 300VAC voltage capacity, it guarantees safe and efficient power transmission. Its surface mount termination method and clearance hole mount type offer easy and secure installation. Sporting a straight orientation and 2 rows of 70 cantilever contacts on a 1.27mm pitch, it provides seamless connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in a variety of environments. With a compact design measuring .61" in height and 9.4mm in width, it saves valuable space on your PCB layout. Trust the GCB35DYFD for robust and dependable interconnect solutions in your electronics projects.