GCB35DYFN

Heilind Number:SULGCB35DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB35DYFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB35DYFN
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB35DYFN

Detailed Description

Introducing the GCB35DYFN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. With a gender specification of female and two rows, this connector offers seamless connectivity for your devices. Featuring PA9T and Phosphor Bronze construction with gold contact plating, it ensures optimal signal transmission and durability. The cantilever contact type and surface mount termination method guarantee easy installation on your PCBs. With 70 positions and a voltage rating of 300 VAC, this connector is perfect for high-density and high-power applications. Operating efficiently in temperatures ranging from -65 to 125 °C, it is ideal for various environments. The matte tin termination plating enhances its longevity. Measuring at a compact height of .61 inches and a width of .37 inches, the GCB35DYFN is space-efficient while delivering superior performance. Explore the possibilities with this essential component in your electronic assemblies.