GCB35DYFT

Heilind Number:SULGCB35DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB35DYFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB35DYFT
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB35DYFT

Detailed Description

Introducing the GCB35DYFT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, this connector ensures reliable power and signal transmission. Featuring a female gender, two rows of 70 positions each, and surface mount termination, it offers easy installation on PCBs. The contact material is Phosphor Bronze with gold plating for enhanced conductivity and durability. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector's cantilever contact type and straight orientation guarantee secure connections. With a compact size, measuring only 15.49mm in height and 9.4mm in width, it saves valuable board space. The Matte Tin termination plating ensures solderability. Ideal for use in aerospace, defense, and industrial applications, the GCB35DYFT is a reliable solution for your connectivity needs.