GCB35DYHD

Heilind Number:SULGCB35DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB35DYHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB35DYHD
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB35DYHD

Detailed Description

Introducing the GCB35DYHD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PA9T housing and Phosphor Bronze contacts plated in gold, ensuring reliable signal transmission. With a current rating of 1A and voltage capability of 300VAC, it meets the requirements of power and data-intensive systems. The cantilever contact type and straight orientation offer easy and secure mating, while the 2-row, 70-position layout allows for efficient PCB connectivity. The termination method of thru-hole mounting with a clearance hole and matte tin plating guarantees strong and durable attachment. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained designs. Trust the GCB35DYHD for high-reliability connections in aerospace, defense, and industrial applications.