GCB35DYHT

Heilind Number:SULGCB35DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB35DYHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB35DYHT
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB35DYHT

Detailed Description

Introducing the GCB35DYHT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its 1A amperage and 300VAC voltage rating make it suitable for power and signal transmission. The threaded mount type and cantilever contact design provide secure and stable connections, while the thru-hole termination method allows for easy installation. Featuring 70 positions across 2 rows with a 1.27mm pitch, it offers ample connectivity options. The gold-plated contacts ensure low contact resistance and superior signal integrity. With an operating temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet highly functional. Ideal for use in aerospace, defense, and industrial applications, the GCB35DYHT is a dependable solution for your connectivity needs.