GCB35DYRD

Heilind Number:SULGCB35DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB35DYRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB35DYRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:70
SKU:SULGCB35DYRD

Detailed Description

Introducing the GCB35DYRD, a high-performance board-to-board PCB connector designed for unparalleled reliability in demanding electronic applications. This female connector features two rows of 70 cantilever contacts made of durable phosphor bronze with gold plating, ensuring optimal signal transmission and corrosion resistance. With a pitch of 1.27mm and voltage rating of 300VAC, it offers precise and secure connectivity in high-speed data transfer systems. The contact termination method is through a card extender with a clearance hole mount type, allowing for easy installation and maintenance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring at .61 inches in height and 9.4mm in width, it is compact yet robust. The termination plating of matte tin further enhances its durability and performance. Ideal for aerospace, military, and industrial applications, the GCB35DYRD is the perfect choice for critical electronic systems.