GCB35DYRQ

Heilind Number:SULGCB35DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB35DYRQ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB35DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:70
SKU:SULGCB35DYRQ

Detailed Description

Introducing the GCB35DYRQ, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and a voltage rating of 300 VAC, this connector ensures reliable signal transmission in electronic systems. Featuring two rows of cantilever contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The straddle mount and card extender termination method offer secure attachment to PCBs. With a total of 70 positions and operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its compact size, measuring just 9.4mm (.37in) in width and .61in (15.49mm) in height, makes it suitable for space-constrained designs. Trust the GCB35DYRQ for robust and efficient board-to-board connections in your electronic devices.