| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB35DYRT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 70 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB35DYRT |
GCB35DYRT
| Heilind Number: | SULGCB35DYRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB35DYRT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB35DYRT, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction and operating temperature range of -65 to 125°C, this connector ensures reliable performance in even the most demanding environments. Featuring two rows of 70 gold-plated phosphor bronze contacts, it offers secure and efficient signal transmission. The threaded mount type and cantilever contact design guarantee a stable connection, while the card extender termination method simplifies installation. With a voltage rating of 300 VAC and amperage of 1A, this connector is suitable for various power and data transfer needs. Trust in the GCB35DYRT for seamless connectivity in aerospace, military, and industrial systems.

