GCB40DHAD

Heilind Number:SULGCB40DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB40DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB40DHAD
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB40DHAD

Detailed Description

The GCB40DHAD is a high-performance board-to-board PCB connector engineered for reliable power and signal transmission in demanding industrial environments. Featuring two rows of female contacts made from PA9T and phosphor bronze with gold plating, this connector ensures low contact resistance and optimal conductivity. With a pitch of 1.27mm (.05 in) and 80 positions, it offers high density connectivity while maintaining excellent signal integrity. Its hairpin contact design and right-angle orientation facilitate easy mating and disconnection in tight spaces. The connector is rated for 300VAC and 1A, making it suitable for a wide range of applications. With a clearance hole mount type and thru-hole termination method, installation is straightforward and secure. Operating within a wide temperature range of -65 to 125°C, and with termination plating in matte tin, it guarantees reliable performance even in harsh conditions. The compact design, with a connector height of .915in and width of 9.4mm (.37 in), is space-efficient without compromising on functionality. Ideal for use in aerospace, defense, and other hi-rel industries, the GCB40DHAD is a dependable solution for your connectivity needs.