GCB40DHAN

Heilind Number:SULGCB40DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB40DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB40DHAN
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB40DHAN

Detailed Description

Introducing the GCB40DHAN, a high-performance board-to-board PCB connector designed for precision applications. Featuring two rows for increased connectivity, this female connector boasts a durable construction with PA9T and Phosphor Bronze materials, ensuring reliable performance even in harsh environments. With a pitch of 1.27mm and a voltage rating of 300 VAC, it offers seamless power transmission. The gold-plated contact pins guarantee optimal conductivity, while the hairpin contact type and right-angle orientation facilitate easy mating. With 80 positions and a tail length of 2.54mm, it allows for versatile connectivity options. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial and electronic applications. Its compact design, with a height of 23.24mm and width of 9.4mm, makes it suitable for space-constrained installations. The termination method of thru-hole and termination plating in matte tin ensure secure and durable connections. Perfect for high-reliability applications, the GCB40DHAN is a top choice for engineers and designers seeking premium PCB connectivity solutions.